
* Images are for reference only
SXT32415AA17-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA17-28.63636M
- JLCPCB Part #
- C7388254
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 15pF 28.63636MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2564
200+
$0.5013
500+
$0.4853
1000+
$0.4772
Related Products

SXT32418AA17-28.63636M
Suntsu Electronics, Inc.
$1.2564

SXT32413AA17-28.63636M
Suntsu Electronics, Inc.
$0.9496

SXT32419AA17-28.63636M
Suntsu Electronics, Inc.
$1.2564

SXT32420AA16-38.400M
Suntsu Electronics, Inc.
$0.7230

SXT3249CC17-19.6608M
Suntsu Electronics, Inc.
$0.9753

SXT32410FA48-20.000M
Suntsu Electronics, Inc.
$0.9737
Welcome back, may I help you?