
* Images are for reference only
SXT32414BA17-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414BA17-11.0592M
- JLCPCB Part #
- C7388169
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 11.0592MHz 14pF 250Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7522
200+
$0.3012
500+
$0.2916
1000+
$0.2867
Related Products

SXT32414AA17-11.0592M
Suntsu Electronics, Inc.
$0.7409

SXT32414BB17-11.0592M
Suntsu Electronics, Inc.
$0.7634

SXT32414BA07-11.0592M
Suntsu Electronics, Inc.
$0.7490

SXT32420CB07-22.1184M
Suntsu Electronics, Inc.
$0.9809

SXT32417ED27-13.560M
Suntsu Electronics, Inc.
$0.6491

SXT32412EE27-14.7456M
Suntsu Electronics, Inc.
$0.7844
Welcome back, may I help you?