
* Images are for reference only
SXT32414AA07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414AA07-13.000M
- JLCPCB Part #
- C7388085
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13MHz 14pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9729
200+
$0.3882
500+
$0.3754
1000+
$0.3689
Related Products

SXT32419AA07-13.000M
Suntsu Electronics, Inc.
$0.8731

SXT32414AA07-16.000M
Suntsu Electronics, Inc.
$0.6476

SXT32412AA07-13.000M
Suntsu Electronics, Inc.
$0.9633

SXT32418CC27-37.400M
Suntsu Electronics, Inc.
$1.3772

SXT32412EA07-24.000M
Suntsu Electronics, Inc.
$1.1082

C3E-24.576-12-3030-M
AKER
$0.7039
Welcome back, may I help you?