
* Images are for reference only
SXT32412BA48-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA48-36.000M
- JLCPCB Part #
- C7387534
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 36MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4080
200+
$0.5619
500+
$0.5442
1000+
$0.5345
Related Products

SXT32412BA48-26.000M
Suntsu Electronics, Inc.
$0.7185

SXT32410BA48-36.000M
Suntsu Electronics, Inc.
$1.4080

SXT32412DA48-36.000M
Suntsu Electronics, Inc.
$1.5097

SXT32418BB07-13.000M
Suntsu Electronics, Inc.
$0.8945

SXT32418AA07-19.6608M
Suntsu Electronics, Inc.
$0.7379

SXT32412FA48-27.120M
Suntsu Electronics, Inc.
$0.9640
Welcome back, may I help you?