
* Images are for reference only
SXT32412AA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA27-50.000M
- JLCPCB Part #
- C7385358
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 35Ω 50MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5557
200+
$0.2217
500+
$0.2153
1000+
$0.2104
Related Products

SXT32412DA27-50.000M
Suntsu Electronics, Inc.
$0.5959

SXT32422AA27-50.000M
Suntsu Electronics, Inc.
$0.5509

SXT32411AA27-50.000M
Suntsu Electronics, Inc.
$0.5557

SXT32410BB16-52.000M
Suntsu Electronics, Inc.
$0.9460

7M-26.000MEIV-T
TXC Corp
$1.2367

SXT32410EA48-37.400M
Suntsu Electronics, Inc.
$1.0311
Welcome back, may I help you?