
* Images are for reference only
SXT32411AA38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411AA38-48.000M
- JLCPCB Part #
- C7384952
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11pF 40Ω 48MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8076
200+
$0.3231
500+
$0.3118
1000+
$0.3069
Related Products

SXT32417AA38-48.000M
Suntsu Electronics, Inc.
$0.6768

SXT32411AA48-48.000M
Suntsu Electronics, Inc.
$0.9093

SXT32413AA38-48.000M
Suntsu Electronics, Inc.
$0.8254

S3225A-012000-T12-BDD-YLA
YOKEtant
$0.1675

SXT32421BB07-12.288M
Suntsu Electronics, Inc.
$0.6574

TSX-3225 24.0000MD30X-C
Seiko Epson
$0.5120
Welcome back, may I help you?