
* Images are for reference only
SXT32411AA38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411AA38-32.000M
- JLCPCB Part #
- C7384945
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11pF 32MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0002
200+
$0.3995
500+
$0.3866
1000+
$0.3801
Related Products

SXT32413AA38-32.000M
Suntsu Electronics, Inc.
$0.8617

SXT32415AA38-32.000M
Suntsu Electronics, Inc.
$1.2434

SXT32411AA38-52.000M
Suntsu Electronics, Inc.
$0.9326

FL0800033
Diodes Incorporated
$0.9857

SXT32417DB38-19.6608M
Suntsu Electronics, Inc.
$0.8005

SXT3247AA07-48.000M
Suntsu Electronics, Inc.
$1.1145
Welcome back, may I help you?