
* Images are for reference only
SXT32410FE07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FE07-27.120M
- JLCPCB Part #
- C7384810
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 27.12MHz 50Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1533
200+
$0.4607
500+
$0.4446
1000+
$0.4382
Related Products

SXT32412FE07-27.120M
Suntsu Electronics, Inc.
$1.0245

SXT32410FD07-27.120M
Suntsu Electronics, Inc.
$1.0680

SXT32410FE17-27.120M
Suntsu Electronics, Inc.
$1.0825

CXAF-026000-3-AL-03
AKER
$0.3301

SXT32412DC48-18.432M
Suntsu Electronics, Inc.
$1.2967

SXT32422BA48-19.6608M
Suntsu Electronics, Inc.
$0.7507
Welcome back, may I help you?