
* Images are for reference only
SXT32410FB27-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FB27-36.000M
- JLCPCB Part #
- C7384656
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 36MHz 40Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7042
200+
$0.6804
500+
$0.6579
1000+
$0.6466
Related Products

SXT32410EB27-36.000M
Suntsu Electronics, Inc.
$1.6026

SXT32412FB27-36.000M
Suntsu Electronics, Inc.
$1.7042

SXT32410FA27-36.000M
Suntsu Electronics, Inc.
$1.6832

SXT32411BA38-40.000M
Suntsu Electronics, Inc.
$0.9190

SXT32413CC07-16.384M
Suntsu Electronics, Inc.
$1.0883

SXT3248FA17-29.4912M
Suntsu Electronics, Inc.
$1.1947
Welcome back, may I help you?