
* Images are for reference only
SXT32410EB17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB17-40.000M
- JLCPCB Part #
- C7384417
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 40MHz 40Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3459
200+
$0.5381
500+
$0.5204
1000+
$0.5108
Related Products

SXT32410EE17-40.000M
Suntsu Electronics, Inc.
$1.3909

SXT32410BB17-40.000M
Suntsu Electronics, Inc.
$1.2126

SXT32410EB27-40.000M
Suntsu Electronics, Inc.
$1.2640

SXT32421CA38-18.432M
Suntsu Electronics, Inc.
$0.6553

SXT32410DD38-24.576M
Suntsu Electronics, Inc.
$1.0617

SXT3248BB17-14.31818M
Suntsu Electronics, Inc.
$1.0103
Welcome back, may I help you?