
* Images are for reference only
SXT32410DA16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DA16-25.000M
- JLCPCB Part #
- C7384086
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 25MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8975
200+
$0.3578
500+
$0.3465
1000+
$0.3400
Related Products

SXT32410CA16-25.000M
Suntsu Electronics, Inc.
$0.7767

SXT32417DA16-25.000M
Suntsu Electronics, Inc.
$0.9056

SXT32410DB16-25.000M
Suntsu Electronics, Inc.
$0.9378

SXT32420BA07-16.000M
Suntsu Electronics, Inc.
$0.8814

SXT32416BB16-14.31818M
Suntsu Electronics, Inc.
$0.6575

SXT32412DB38-19.200M
Suntsu Electronics, Inc.
$0.6075
Welcome back, may I help you?