
* Images are for reference only
SXT22422BA16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BA16-12.288M
- JLCPCB Part #
- C7383700
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12.288MHz 120Ω 22pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8296
200+
$0.3319
500+
$0.3206
1000+
$0.3141
Related Products

SXT22421BA16-12.288M
Suntsu Electronics, Inc.
$0.8296

SXT22422AA16-12.288M
Suntsu Electronics, Inc.
$0.8167

SXT32422BA16-12.288M
Suntsu Electronics, Inc.
$0.6443

FH1600017
Diodes Incorporated
$0.9391

SXT22418CC38-24.000M
Suntsu Electronics, Inc.
$0.9971

SXT22413DB48-13.560M
Suntsu Electronics, Inc.
$1.1308
Welcome back, may I help you?