
* Images are for reference only
SXT32410AA16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA16-19.200M
- JLCPCB Part #
- C7383628
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 19.2MHz 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0685
200+
$0.4274
500+
$0.4130
1000+
$0.4065
Related Products

SXT32410AA17-19.200M
Suntsu Electronics, Inc.
$1.0701

SXT32410FA16-19.200M
Suntsu Electronics, Inc.
$1.2307

SXT32416AA16-19.200M
Suntsu Electronics, Inc.
$1.0685

SXT32418EC38-18.432M
Suntsu Electronics, Inc.
$0.8242

SXT32417CB07-24.576M
Suntsu Electronics, Inc.
$0.8130

SX32C020000D71T001
TKD
$0.0948
Welcome back, may I help you?