
* Images are for reference only
SXT22420DD16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DD16-22.1184M
- JLCPCB Part #
- C7383418
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 20pF 22.1184MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0898
200+
$0.4360
500+
$0.4215
1000+
$0.4135
Related Products

SXT22421DD16-22.1184M
Suntsu Electronics, Inc.
$1.0898

SXT32420DD16-22.1184M
Suntsu Electronics, Inc.
$1.0674

SXT22420DD17-22.1184M
Suntsu Electronics, Inc.
$1.0930

SXT22417DD48-12.288M
Suntsu Electronics, Inc.
$0.9216

SXT22420DB16-18.432M
Suntsu Electronics, Inc.
$1.3350

SXT22418AA27-16.384M
Suntsu Electronics, Inc.
$0.9712
Welcome back, may I help you?