
* Images are for reference only
SXT22420DB17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DB17-19.200M
- JLCPCB Part #
- C7383381
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 19.2MHz 20pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2486
200+
$0.4985
500+
$0.4824
1000+
$0.4743
Related Products

SXT22420DB27-19.200M
Suntsu Electronics, Inc.
$1.2502

SXT22420BB17-19.200M
Suntsu Electronics, Inc.
$1.2018

SXT22421DB17-19.200M
Suntsu Electronics, Inc.
$1.2486

XC22M4-24.000-F12LJDTK
HCI
$0.4606

SXT22419AA17-37.400M
Suntsu Electronics, Inc.
$1.0163

SXT2248DD27-40.000M
Suntsu Electronics, Inc.
$1.1502
Welcome back, may I help you?