
* Images are for reference only
SXT22420AA17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA17-19.200M
- JLCPCB Part #
- C7383184
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 19.2MHz 20pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1770
200+
$0.4712
500+
$0.4551
1000+
$0.4470
Related Products

SXT22420DA17-19.200M
Suntsu Electronics, Inc.
$1.2349

SXT22410AA17-19.200M
Suntsu Electronics, Inc.
$1.1770

SXT22422AA17-19.200M
Suntsu Electronics, Inc.
$1.1786

SXT22410FD38-27.120M
Suntsu Electronics, Inc.
$1.6497

SXT22419DD27-50.000M
Suntsu Electronics, Inc.
$1.3909

SXT22419EC17-13.560M
Suntsu Electronics, Inc.
$0.6400
Welcome back, may I help you?