
* Images are for reference only
SXT22419DB27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DB27-27.000M
- JLCPCB Part #
- C7382960
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 27MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3643
200+
$0.5445
500+
$0.5268
1000+
$0.5171
Related Products

SXT22410DB27-27.000M
Suntsu Electronics, Inc.
$1.9748

SXT22419DB27-20.000M
Suntsu Electronics, Inc.
$1.0374

SXT22419DB27-25.000M
Suntsu Electronics, Inc.
$0.7845

SXT2248DC27-20.000M
Suntsu Electronics, Inc.
$1.2838

SXT22419DC27-14.31818M
Suntsu Electronics, Inc.
$1.2758

SXT22414AA27-19.200M
Suntsu Electronics, Inc.
$1.1823
Welcome back, may I help you?