
* Images are for reference only
SXT22418CC17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC17-20.000M
- JLCPCB Part #
- C7037144
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 20MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9281
200+
$0.3716
500+
$0.3587
1000+
$0.3523
Related Products

SXT22418CC16-20.000M
Suntsu Electronics, Inc.
$0.9265

SXT22418EC17-20.000M
Suntsu Electronics, Inc.
$1.0053

SXT22418CC17-24.000M
Suntsu Electronics, Inc.
$0.7174

SXT22411CA38-12.000M
Suntsu Electronics, Inc.
$1.0005

SXT22414CB38-13.560M
Suntsu Electronics, Inc.
$0.5855

C2E-25.000-10-1530-X-R
AKER
$0.6193