
* Images are for reference only
SXT22418CB17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CB17-27.000M
- JLCPCB Part #
- C7380914
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 27MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1682
200+
$0.4673
500+
$0.4512
1000+
$0.4432
Related Products

SXT22418CB16-27.000M
Suntsu Electronics, Inc.
$1.1650

SXT22418CB17-26.000M
Suntsu Electronics, Inc.
$0.6961

SXT22418CC17-27.000M
Suntsu Electronics, Inc.
$1.1876

SXT22412CB07-50.000M
Suntsu Electronics, Inc.
$1.3326

SXT22410CA38-38.400M
Suntsu Electronics, Inc.
$1.0941

SXT22412DD27-27.120M
Suntsu Electronics, Inc.
$1.1811
Welcome back, may I help you?