
* Images are for reference only
SXT22418CA48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CA48-30.000M
- JLCPCB Part #
- C7380846
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 30MHz 60Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3394
200+
$0.9335
500+
$0.9029
1000+
$0.8868
Related Products

SXT22418CB48-30.000M
Suntsu Electronics, Inc.
$2.3685

SXT22412CA48-30.000M
Suntsu Electronics, Inc.
$0.7417

SXT22417CA48-30.000M
Suntsu Electronics, Inc.
$2.4491

SXT22410BA16-32.000M
Suntsu Electronics, Inc.
$0.9803

SXT22415BB27-16.384M
Suntsu Electronics, Inc.
$1.0254

SXT22410DB17-12.000M
Suntsu Electronics, Inc.
$0.8642
Welcome back, may I help you?