
* Images are for reference only
SXT22413DA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA07-14.7456M
- JLCPCB Part #
- C7380438
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13pF 14.7456MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6909
200+
$0.2764
500+
$0.2668
1000+
$0.2619
Related Products

SXT22413CA07-14.7456M
Suntsu Electronics, Inc.
$0.6588

SXT22413AA07-14.7456M
Suntsu Electronics, Inc.
$0.6250

SXT22413BA07-14.7456M
Suntsu Electronics, Inc.
$0.6363

SXT22412FE48-14.7456M
Suntsu Electronics, Inc.
$0.8403

SXT22411BB27-32.000M
Suntsu Electronics, Inc.
$1.1745

SXT22410BA17-18.432M
Suntsu Electronics, Inc.
$1.5601
Welcome back, may I help you?