
* Images are for reference only
SXT22417DB17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB17-14.31818M
- JLCPCB Part #
- C7380362
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.31818MHz 17pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2534
200+
$0.5001
500+
$0.4840
1000+
$0.4759
Related Products

SXT22417DA17-14.31818M
Suntsu Electronics, Inc.
$1.2325

SXT22415DB17-14.31818M
Suntsu Electronics, Inc.
$1.2534

SXT22418DB17-14.31818M
Suntsu Electronics, Inc.
$1.2534

FA-20H 26.0000MF20X-K0
Seiko Epson
$0.2343

SL252030M20P
Slkor(SLKORMICRO Elec.)
$0.1214

SXT22417EE07-16.384M
Suntsu Electronics, Inc.
$1.3115
Welcome back, may I help you?