
* Images are for reference only
SXT22413BB17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BB17-30.000M
- JLCPCB Part #
- C7380356
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 13pF 30MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8524
200+
$0.3400
500+
$0.3288
1000+
$0.3239
Related Products

SXT22413BB17-32.000M
Suntsu Electronics, Inc.
$1.3455

SXT22413BB17-20.000M
Suntsu Electronics, Inc.
$1.2762

SXT22418BB17-30.000M
Suntsu Electronics, Inc.
$2.2962

SXT22412DA48-13.560M
Suntsu Electronics, Inc.
$1.1199

SXT22411CC27-20.000M
Suntsu Electronics, Inc.
$0.9926

SXT22420BB17-25.000M
Suntsu Electronics, Inc.
$0.7960
Welcome back, may I help you?