
* Images are for reference only
SXT22412FC38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC38-38.400M
- JLCPCB Part #
- C7380121
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 38.4MHz 60Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4758
200+
$0.5894
500+
$0.5700
1000+
$0.5603
Related Products

SXT22410FC38-38.400M
Suntsu Electronics, Inc.
$1.2804

SXT22412CC38-38.400M
Suntsu Electronics, Inc.
$1.2933

SXT21412FC38-38.400M
Suntsu Electronics, Inc.
$1.3660

SXT22417EA48-14.7456M
Suntsu Electronics, Inc.
$0.9769

SXT22418EE16-14.7456M
Suntsu Electronics, Inc.
$1.0834

SXT22416AA07-12.288M
Suntsu Electronics, Inc.
$0.8170
Welcome back, may I help you?