
* Images are for reference only
SXT22417AA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA07-13.560M
- JLCPCB Part #
- C7380108
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 17pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5543
200+
$0.2208
500+
$0.2144
1000+
$0.2111
Related Products

SXT22417DA07-13.560M
Suntsu Electronics, Inc.
$0.5962

SXT22418AA07-13.560M
Suntsu Electronics, Inc.
$0.5543

SXT22417CA07-13.560M
Suntsu Electronics, Inc.
$0.5753

SXT22411BA17-12.000M
Suntsu Electronics, Inc.
$0.8959

SXT22412EC48-40.000M
Suntsu Electronics, Inc.
$1.2955

SXT22412CC38-14.7456M
Suntsu Electronics, Inc.
$0.6881
Welcome back, may I help you?