
* Images are for reference only
SXT22412EE17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE17-13.000M
- JLCPCB Part #
- C7379901
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 12pF 13MHz ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1377
200+
$0.4535
500+
$0.4390
1000+
$0.4309
Related Products

SXT22412ED17-13.000M
Suntsu Electronics, Inc.
$1.1264

SXT22417EE17-13.000M
Suntsu Electronics, Inc.
$1.0167

SXT22412EE27-13.000M
Suntsu Electronics, Inc.
$1.1393

SXT2248EA38-40.000M
Suntsu Electronics, Inc.
$1.1652

CXAN-032000-2-AL-00
AKER
$0.4590

SXT22418DB16-14.31818M
Suntsu Electronics, Inc.
$1.2507
Welcome back, may I help you?