
* Images are for reference only
SXT22416BB27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BB27-13.560M
- JLCPCB Part #
- C7379876
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13.56MHz 16pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5721
200+
$0.2289
500+
$0.2208
1000+
$0.2176
Related Products

SXT22414BB27-13.560M
Suntsu Electronics, Inc.
$1.0700

SXT22417BB27-13.560M
Suntsu Electronics, Inc.
$0.5721

SXT22416BA27-13.560M
Suntsu Electronics, Inc.
$0.5640

SXT22417EA27-18.432M
Suntsu Electronics, Inc.
$1.2118

SXT22420DD07-16.384M
Suntsu Electronics, Inc.
$1.1860

SXT22412DD27-12.288M
Suntsu Electronics, Inc.
$0.9233
Welcome back, may I help you?