
* Images are for reference only
SXT22413DD38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DD38-18.432M
- JLCPCB Part #
- C7379441
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 13pF 18.432MHz ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6575
200+
$0.6621
500+
$0.6395
1000+
$0.6282
Related Products

SXT22413DD48-18.432M
Suntsu Electronics, Inc.
$1.6591

SXT22416DD38-18.432M
Suntsu Electronics, Inc.
$1.2017

SXT21413DD38-18.432M
Suntsu Electronics, Inc.
$1.3772

SXT22418FB17-37.400M
Suntsu Electronics, Inc.
$1.1952

SXT22415BB27-13.000M
Suntsu Electronics, Inc.
$0.8972

SXT22412FD16-12.000M
Suntsu Electronics, Inc.
$1.2613
Welcome back, may I help you?