
* Images are for reference only
SXT22412BB38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB38-26.000M
- JLCPCB Part #
- C7379246
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 26MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0603
200+
$0.4238
500+
$0.4093
1000+
$0.4029
Related Products

SXT22411BB38-26.000M
Suntsu Electronics, Inc.
$0.8444

SXT22412DB38-26.000M
Suntsu Electronics, Inc.
$1.0587

SXT32412BB38-26.000M
Suntsu Electronics, Inc.
$0.7477

425F11A024M0000
CTS Electronic Components
$1.1844

SXT22417BA07-14.31818M
Suntsu Electronics, Inc.
$1.1183

SXT2248FD17-24.000M
Suntsu Electronics, Inc.
$1.3729
Welcome back, may I help you?