
* Images are for reference only
SXT22410EC27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EC27-27.120M
- JLCPCB Part #
- C7378457
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 27.12MHz 80Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5480
200+
$0.6186
500+
$0.5976
1000+
$0.5880
Related Products

SXT22412EC27-27.120M
Suntsu Electronics, Inc.
$1.2194

SXT22410EB27-27.120M
Suntsu Electronics, Inc.
$1.5319

SXT32410EC27-27.120M
Suntsu Electronics, Inc.
$1.0084

SXT2248BA48-27.120M
Suntsu Electronics, Inc.
$1.0953

SXT22415AA48-30.000M
Suntsu Electronics, Inc.
$2.7866

SXT22413CA48-37.400M
Suntsu Electronics, Inc.
$1.0535
Welcome back, may I help you?