
* Images are for reference only
SXT21419DA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DA48-24.000M
- JLCPCB Part #
- C7378400
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 19pF 24MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4123
200+
$0.5640
500+
$0.5447
1000+
$0.5351
Related Products

SXT21410DA48-24.000M
Suntsu Electronics, Inc.
$1.9601

SXT21419DA38-24.000M
Suntsu Electronics, Inc.
$1.4058

SXT21419DB48-24.000M
Suntsu Electronics, Inc.
$1.4460

SXT21417BB48-48.000M
Suntsu Electronics, Inc.
$1.5167

SXT21412CA17-26.000M
Suntsu Electronics, Inc.
$1.5344

SXT21412FD16-38.400M
Suntsu Electronics, Inc.
$1.3673
Welcome back, may I help you?