
* Images are for reference only
SXT2148ED48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148ED48-40.000M
- JLCPCB Part #
- C7378145
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 40MHz 8pF ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7325
200+
$0.6911
500+
$0.6685
1000+
$0.6572
Related Products

SXT21418ED48-40.000M
Suntsu Electronics, Inc.
$2.5511

SXT2148EB48-40.000M
Suntsu Electronics, Inc.
$0.9204

SXT2148DD48-40.000M
Suntsu Electronics, Inc.
$0.9204

SXT21419DB38-37.400M
Suntsu Electronics, Inc.
$1.1949

SXT21418FB07-48.000M
Suntsu Electronics, Inc.
$1.4645

SXT21412DA16-20.000M
Suntsu Electronics, Inc.
$1.2045
Welcome back, may I help you?