
* Images are for reference only
SXT21418FC07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FC07-22.1184M
- JLCPCB Part #
- C7377839
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 18pF 22.1184MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2500
200+
$0.4997
500+
$0.4836
1000+
$0.4740
Related Products

SXT21418FE07-22.1184M
Suntsu Electronics, Inc.
$1.2918

SXT21418FD07-22.1184M
Suntsu Electronics, Inc.
$1.2709

SXT21418EC07-22.1184M
Suntsu Electronics, Inc.
$1.1504

Q 16,0-JXS21-10-10/10-WA-LF
Jauch Quartz
$1.0717

XRCPB26M000F0L00R0
Murata Electronics
$0.5094

SXT21412CC48-16.384M
Suntsu Electronics, Inc.
$1.1054
Welcome back, may I help you?