
* Images are for reference only
SXT21418DD27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DD27-16.384M
- JLCPCB Part #
- C7377295
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16.384MHz 18pF 200Ω ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2017
200+
$0.4797
500+
$0.4636
1000+
$0.4555
Related Products

SXT21418DA27-16.384M
Suntsu Electronics, Inc.
$1.1274

SXT21418DD17-16.384M
Suntsu Electronics, Inc.
$1.1984

SXT21418DD07-16.384M
Suntsu Electronics, Inc.
$1.1887

SXT21416EA07-18.432M
Suntsu Electronics, Inc.
$1.3826

SXT21410BB48-18.432M
Suntsu Electronics, Inc.
$1.3228

SXT21416CC07-50.000M
Suntsu Electronics, Inc.
$1.4956
Welcome back, may I help you?