
* Images are for reference only
SXT21416EE17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416EE17-50.000M
- JLCPCB Part #
- C7376829
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16pF 50MHz 60Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6081
200+
$0.6417
500+
$0.6208
1000+
$0.6095
Related Products

SXT21418EE17-50.000M
Suntsu Electronics, Inc.
$1.6081

SXT21412EE17-50.000M
Suntsu Electronics, Inc.
$1.6081

SXT21416EE27-50.000M
Suntsu Electronics, Inc.
$1.6097

SXT2148DB17-24.000M
Suntsu Electronics, Inc.
$1.2543

SXT2148ED27-30.000M
Suntsu Electronics, Inc.
$0.9167

SXT21418EC27-48.000M
Suntsu Electronics, Inc.
$1.4055