
* Images are for reference only
SXT21414CC38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414CC38-50.000M
- JLCPCB Part #
- C7376203
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 14pF 50MHz 60Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5011
200+
$0.5992
500+
$0.5798
1000+
$0.5686
Related Products

SXT21418CC38-50.000M
Suntsu Electronics, Inc.
$1.5011

SXT21414CC48-50.000M
Suntsu Electronics, Inc.
$1.5027

SXT21419CC38-50.000M
Suntsu Electronics, Inc.
$1.5011

SXT21413BB16-20.000M
Suntsu Electronics, Inc.
$1.3271

SXT21410DA16-32.000M
Suntsu Electronics, Inc.
$0.9132

SXT21418CA48-48.000M
Suntsu Electronics, Inc.
$1.2740
Welcome back, may I help you?