
* Images are for reference only
SXT21412EB48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EB48-16.384M
- JLCPCB Part #
- C7376075
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 16.384MHz 200Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2583
200+
$0.5033
500+
$0.4856
1000+
$0.4775
Related Products

SXT21412FB48-16.384M
Suntsu Electronics, Inc.
$1.3825

SXT21419EB48-16.384M
Suntsu Electronics, Inc.
$1.2583

SXT21417EB48-16.384M
Suntsu Electronics, Inc.
$1.2583

SXT2148CB16-24.576M
Suntsu Electronics, Inc.
$1.4099

SXT21412BA16-16.384M
Suntsu Electronics, Inc.
$0.9937

SXT21414CB17-18.432M
Suntsu Electronics, Inc.
$1.3341
Welcome back, may I help you?