
* Images are for reference only
SXT21412CA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CA16-27.000M
- JLCPCB Part #
- C7375381
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 12pF 27MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2691
200+
$0.5070
500+
$0.4909
1000+
$0.4812
Related Products

SXT21412AA16-27.000M
Suntsu Electronics, Inc.
$1.1626

SXT21417CA16-27.000M
Suntsu Electronics, Inc.
$1.6017

SXT21418CA16-27.000M
Suntsu Electronics, Inc.
$2.2589

SXT21410ED07-48.000M
Suntsu Electronics, Inc.
$1.2013

SXT21416BB27-16.000M
Suntsu Electronics, Inc.
$1.4871

SXT21410EA16-38.400M
Suntsu Electronics, Inc.
$2.6948
Welcome back, may I help you?