
* Images are for reference only
SXT21410EC16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EC16-24.576M
- JLCPCB Part #
- C7375278
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 10pF 120Ω 24.576MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3393
200+
$0.9335
500+
$0.9030
1000+
$0.8869
Related Products

SXT21410EE16-24.576M
Suntsu Electronics, Inc.
$0.5977

SXT21410EB16-24.576M
Suntsu Electronics, Inc.
$2.2558

SXT21410ED16-24.576M
Suntsu Electronics, Inc.
$2.4212

SXT21418EB17-48.000M
Suntsu Electronics, Inc.
$1.3866

SXT2148CA27-25.000M
Suntsu Electronics, Inc.
$1.5022

SXT21412DB38-27.000M
Suntsu Electronics, Inc.
$1.4219
Welcome back, may I help you?