
* Images are for reference only
SXT1148CC07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148CC07-25.000M
- JLCPCB Part #
- C7374435
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 150Ω 25MHz 8pF ±25ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9842
200+
$0.3931
500+
$0.3802
1000+
$0.3737
Related Products

SXT1148CA07-25.000M
Suntsu Electronics, Inc.
$0.9633

SXT1147CC07-25.000M
Suntsu Electronics, Inc.
$0.9778

SXT1148CC07-27.000M
Suntsu Electronics, Inc.
$1.0084

416F38433CAR
CTS Electronic Components
$1.0728

416F40022AAR
CTS Electronic Components
$1.0728

SXT11412AA17-26.000M
Suntsu Electronics, Inc.
$0.9633
Welcome back, may I help you?