
* Images are for reference only
SXT21410BA48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410BA48-26.000M
- JLCPCB Part #
- C7374299
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 26MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9155
200+
$0.3662
500+
$0.3534
1000+
$0.3470
Related Products

SXT21418BA48-26.000M
Suntsu Electronics, Inc.
$2.2100

SXT21412BA48-26.000M
Suntsu Electronics, Inc.
$1.5178

SXT21410EA48-26.000M
Suntsu Electronics, Inc.
$1.1468

SXT21412CA07-52.000M
Suntsu Electronics, Inc.
$1.8534

SXT21420DA48-18.432M
Suntsu Electronics, Inc.
$1.3491

402F2711XIDR
CTS Electronic Components
$0.9958
Welcome back, may I help you?