
* Images are for reference only
SXT11413CC48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11413CC48-27.000M
- JLCPCB Part #
- C7374149
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 13pF 150Ω 27MHz ±25ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9607
200+
$0.3843
500+
$0.3714
1000+
$0.3649
Related Products

SXT11413CC38-27.000M
Suntsu Electronics, Inc.
$0.9656

SXT11413CC48-24.000M
Suntsu Electronics, Inc.
$0.9656

SXT11413CB48-27.000M
Suntsu Electronics, Inc.
$0.9656

SXT1149BA16-30.000M
Suntsu Electronics, Inc.
$0.9656

SXT1149BB48-26.000M
Suntsu Electronics, Inc.
$0.9656

416F27012CSR
CTS Electronic Components
$1.0754
Welcome back, may I help you?