
* Images are for reference only
SXT11412EE07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412EE07-32.000M
- JLCPCB Part #
- C7373954
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 100Ω 12pF 32MHz ±15ppm ±15ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9647
200+
$0.3856
500+
$0.3727
1000+
$0.3662
Related Products

SXT11412EE07-30.000M
Suntsu Electronics, Inc.
$0.9599

SXT11412FE07-32.000M
Suntsu Electronics, Inc.
$0.9647

SXT11410EE07-32.000M
Suntsu Electronics, Inc.
$0.9647

416F4061XATR
CTS Electronic Components
$1.0744

416F520X2ATR
CTS Electronic Components
$1.0744

416F27133IAR
CTS Electronic Components
$1.1018
Welcome back, may I help you?