
* Images are for reference only
TS220F11CET
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- TS220F11CET
- JLCPCB Part #
- C7365835
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 20pF 22MHz 30Ω ±10ppm ±10ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7617
200+
$0.3050
500+
$0.2937
1000+
$0.2889
Welcome back, may I help you?