
* Images are for reference only
SMH152-LPPE-D29-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH152-LPPE-D29-SM-BK
- JLCPCB Part #
- C7364039
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 58P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1783
200+
$4.4610
500+
$4.3124
1000+
$4.2381
Related Products

SMH152-LPPE-D09-SM-BK
Sullins Connector Solutions
$1.4763

SMH152-LPPE-D28-SM-BK
Sullins Connector Solutions
$10.7939

SMH152-LPPE-D29-SP-BK
Sullins Connector Solutions
$4.8212

MW-08-03-G-D-176-134
Samtec
$10.5920

SMH100-LPSE-S40-SC-BK
Sullins Connector Solutions
$14.3036

FTMH-125-03-L-DV
Samtec
$15.8428
Welcome back, may I help you?