
* Images are for reference only
SMH151-LPSE-D16-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPSE-D16-SM-BK
- JLCPCB Part #
- C7364033
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 32P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7613
200+
$4.6942
500+
$4.5361
1000+
$4.4587
Related Products

SMH151-LPSE-D19-SM-BK
Sullins Connector Solutions
$13.9729

SMH151-LPSE-D18-SM-BK
Sullins Connector Solutions
$13.2308

SMH151-LPPE-D16-SM-BK
Sullins Connector Solutions
$6.1847

SMH152-LPSE-D19-SM-BK
Sullins Connector Solutions
$13.9664

MW-15-03-G-D-120-065
Samtec
$18.8606

MW-10-03-F-D-163-075
Samtec
$9.0755
Welcome back, may I help you?