
* Images are for reference only
SMH100-LPPE-S28-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S28-SD-BK
- JLCPCB Part #
- C7363916
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 28P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2561
200+
$2.0980
500+
$2.0271
1000+
$1.9932
Related Products

SMH100-LPPE-S38-SD-BK
Sullins Connector Solutions
$7.1446

SMH100-LPPE-S21-SD-BK
Sullins Connector Solutions
$1.6178

SMH100-LPPE-S27-SD-BK
Sullins Connector Solutions
$5.0692

MW-26-03-G-D-210-100-A
Samtec
$29.9446

BC050-06A-K0-0380-0160-0480-LG
Global Connector Technology
$1.4470

MW-11-03-G-D-225-085-A
Samtec
$15.4396
Welcome back, may I help you?