
* Images are for reference only
SIP110-PPEC-D04-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SIP110-PPEC-D04-ST-BK
- JLCPCB Part #
- C7363826
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm Through Hole Tin 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4808
200+
$0.5914
500+
$0.5721
1000+
$0.5624
Related Products

SIP110-PPEC-D03-ST-BK
Sullins Connector Solutions
$1.4808

SIP110-PPEC-D14-ST-BK
Sullins Connector Solutions
$2.1898

SIP110-PPEC-D04-SK-BK
Sullins Connector Solutions
$1.6742

690207100672
Wurth Elektronik
$0.7606

AWLP 20/3,2-G
Assmann WSW Components
$0.9942

SIP110-PPEC-D10-ST-BK
Sullins Connector Solutions
$1.2472
Welcome back, may I help you?