
* Images are for reference only
SFM315-LPPE-D07-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM315-LPPE-D07-SM-BK
- JLCPCB Part #
- C7357749
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 14P 1A 1mm 1mm 2 3.3mm Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3474
200+
$1.7342
500+
$1.6777
1000+
$1.6487
Related Products

SFM315-LPPE-D37-SM-BK
Sullins Connector Solutions
$15.2408

SFM315-LPPE-D06-SM-BK
Sullins Connector Solutions
$4.2619

SFM315-LPPE-D03-SM-BK
Sullins Connector Solutions
$2.5068

SFM315-LPPE-D40-SM-BK
Sullins Connector Solutions
$16.4748

SFM210-LPSE-S27-SC-BK
Sullins Connector Solutions
$11.4645

CLM-112-02-F-D-A-P-TR
Samtec
$7.3591
Welcome back, may I help you?