
* Images are for reference only
SFM230-NPPN-S06-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM230-NPPN-S06-SD-BK
- JLCPCB Part #
- C7357732
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 2.3mm 2A 2mm 6P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5705
200+
$0.6266
500+
$0.6057
1000+
$0.5960
Welcome back, may I help you?